
SFV4R-4STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5208-2-ND - Tape & Reel (TR) 609-5208-1-ND - Cut Tape (CT) 609-5208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV4R-4STBE1HLF |
Description | CONN FPC TOP 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV4R-4STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,48840 € | 12,21 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,44280 € | 44,28 € |
| 250 | 0,41504 € | 103,76 € |
| 500 | 0,39520 € | 197,60 € |
| 1.000 | 0,37632 € | 376,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19423 € | 582,69 € |
| 6.000 | 0,18496 € | 1.109,76 € |
| 9.000 | 0,17974 € | 1.617,66 € |
| 15.000 | 0,17338 € | 2.600,70 € |
| 21.000 | 0,16932 € | 3.555,72 € |
| 30.000 | 0,16511 € | 4.953,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |










