
SFV35R-1STE1HLF | |
---|---|
DigiKey Part Number | 609-SFV35R-1STE1HLFTR-ND - Tape & Reel (TR) 609-SFV35R-1STE1HLFCT-ND - Cut Tape (CT) 609-SFV35R-1STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV35R-1STE1HLF |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV35R-1STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,47500 € | 4,75 € |
25 | 0,44520 € | 11,13 € |
50 | 0,42400 € | 21,20 € |
100 | 0,40390 € | 40,39 € |
250 | 0,37852 € | 94,63 € |
500 | 0,36044 € | 180,22 € |
1.000 | 0,34321 € | 343,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,31761 € | 952,83 € |
6.000 | 0,30245 € | 1.814,70 € |
9.000 | 0,29392 € | 2.645,28 € |
15.000 | 0,28353 € | 4.252,95 € |
21.000 | 0,27688 € | 5.814,48 € |
30.000 | 0,27001 € | 8.100,30 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |