
SFV22R-1STE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV22R-1STE1HLFTR-ND - Tape & Reel (TR) 609-SFV22R-1STE1HLFCT-ND - Cut Tape (CT) 609-SFV22R-1STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV22R-1STE1HLF |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV22R-1STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,37040 € | 9,26 € |
| 50 | 0,35280 € | 17,64 € |
| 100 | 0,33580 € | 33,58 € |
| 250 | 0,31472 € | 78,68 € |
| 500 | 0,29970 € | 149,85 € |
| 1.000 | 0,28538 € | 285,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26409 € | 792,27 € |
| 6.000 | 0,25149 € | 1.508,94 € |
| 9.000 | 0,24440 € | 2.199,60 € |
| 15.000 | 0,23575 € | 3.536,25 € |
| 21.000 | 0,23023 € | 4.834,83 € |
| 30.000 | 0,22451 € | 6.735,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |





