
SATA00102253A | |
|---|---|
DigiKey Part Number | 609-SATA00102253A-ND |
Manufacturer | |
Manufacturer Product Number | SATA00102253A |
Description | SATA,3G, 22PIN, PLUG, R/A, SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SATA00102253A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,64200 € | 16,05 € |
| 50 | 0,61120 € | 30,56 € |
| 100 | 0,58190 € | 58,19 € |
| 416 | 0,52611 € | 218,86 € |
| 832 | 0,50099 € | 416,82 € |
| 1.248 | 0,48685 € | 607,59 € |
| 2.912 | 0,45860 € | 1.335,44 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |











