
SATA00102233 | |
|---|---|
DigiKey Part Number | 609-SATA00102233-ND |
Manufacturer | |
Manufacturer Product Number | SATA00102233 |
Description | SATA00102233-SATA 3G 22P PLUG RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,27935 € | 1.407,92 € |
| Unit Price without VAT: | 0,27935 € |
|---|---|
| Unit Price with VAT: | 0,33243 € |



