
SAT3M3232042TR | |
---|---|
DigiKey Part Number | 609-6585TR-ND - Tape & Reel (TR) 609-6585CT-ND - Cut Tape (CT) 609-6585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAT3M3232042TR |
Description | SATA 12G 7POS PLUG VERTICAL SMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SAT3M3232042TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 2,02400 € | 20,24 € |
25 | 1,89680 € | 47,42 € |
50 | 1,80600 € | 90,30 € |
100 | 1,71970 € | 171,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 1,59143 € | 477,43 € |
600 | 1,51545 € | 909,27 € |
900 | 1,47273 € | 1.325,46 € |
1.500 | 1,42062 € | 2.130,93 € |
2.100 | 1,38731 € | 2.913,35 € |
3.000 | 1,35288 € | 4.058,64 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |