
SAMAFT15P | |
|---|---|
DigiKey Part Number | SAMAFT15P-ND |
Manufacturer | |
Manufacturer Product Number | SAMAFT15P |
Description | DM CRMP PIN CNR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact |
Datasheet | Datasheet |
EDA/CAD Models | SAMAFT15P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,23400 € | 202,34 € |
| Unit Price without VAT: | 20,23400 € |
|---|---|
| Unit Price with VAT: | 24,07846 € |

