
PHEC80P-R112LF | |
---|---|
cms-digikey-product-number | PHEC80P-R112LF-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PHEC80P-R112LF |
cms-description | PHEC80P-R112LF PHEC80P-R112LF |
cms-customer-reference | |
cms-detailed-description | 80 Position Plug Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |