
PHEC68P-R111LF | |
|---|---|
DigiKey Part Number | PHEC68P-R111LF-ND |
Manufacturer | |
Manufacturer Product Number | PHEC68P-R111LF |
Description | CONN PLUG 68POS R/A SOLDER |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | PHEC68P-R111LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Plug | Base Product Number |
Number of Positions 68 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734099-7 | TE Connectivity AMP Connectors | 0 | A33464-ND | 5,58000 € | Similar |


