
PHEC50R-R110LF | |
|---|---|
DigiKey Part Number | PHEC50R-R110LF-ND |
Manufacturer | |
Manufacturer Product Number | PHEC50R-R110LF |
Description | CONN RCPT 50POS R/A SOLDER |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | PHEC50R-R110LF Models |
Category | Number of Positions 50 |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Receptacle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734037-5 | TE Connectivity AMP Connectors | 1.143 | A33467-ND | 5,73000 € | Similar |


