PHEC100R-R111LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 934
Unit Price: 7,09000 €
Datasheet
Image for PHEC100R-R111LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHEC100R-R111LF

DigiKey Part Number
PHEC100R-R111LF-ND
Manufacturer
Manufacturer Product Number
PHEC100R-R111LF
Description
CONN RCPT 100POS R/A SOLDER
Customer Reference
Detailed Description
100 Position Receptacle Connector Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
PHEC100R-R111LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
100
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes