
MDT420E01411 | |
|---|---|
DigiKey Part Number | 609-MDT420E01411TR-ND - Tape & Reel (TR) 609-MDT420E01411CT-ND - Cut Tape (CT) 609-MDT420E01411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT420E01411 |
Description | PCIE M.2 1A GEN4 CONNECTOR, 0.5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420E01411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 6; 28R1, 5; 28R2 | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,25800 € | 22,58 € |
| 25 | 2,11600 € | 52,90 € |
| 50 | 2,01500 € | 100,75 € |
| 100 | 1,91870 € | 191,87 € |
| 250 | 1,79856 € | 449,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,65686 € | 1.325,49 € |
| 1.600 | 1,57783 € | 2.524,53 € |
| 2.400 | 1,53337 € | 3.680,09 € |
| 4.000 | 1,47915 € | 5.916,60 € |
| 5.600 | 1,44449 € | 8.089,14 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |


