
HT-151 | |
|---|---|
DigiKey Part Number | 609-2508-ND |
Manufacturer | |
Manufacturer Product Number | HT-151 |
Description | TOOL HAND CRIMPER 26-30AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.240,71000 € | 2.240,71 € |
| Unit Price without VAT: | 2.240,71000 € |
|---|---|
| Unit Price with VAT: | 2.666,44490 € |












