HPG12P14SRT153T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPG12P14SRT153T

DigiKey Part Number
609-HPG12P14SRT153T-ND
Manufacturer
Manufacturer Product Number
HPG12P14SRT153T
Description
CRPS ENERGYEDGE X-TREME, RIGHT-A
Customer Reference
Detailed Description
26 (14 + 12 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black
Datasheet
 Datasheet
EDA/CAD Models
HPG12P14SRT153T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
13
Number of Positions
26 (14 + 12 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.032
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,81000 €13,81 €
1011,73700 €117,37 €
2511,00160 €275,04 €
5010,47620 €523,81 €
2349,39594 €2.198,65 €
4688,94795 €4.187,64 €
7028,69591 €6.104,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,81000 €
Unit Price with VAT:16,43390 €