


HM2R04P1LF | |
|---|---|
DigiKey Part Number | HM2R04P1LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R04P1LF |
Description | CONN RCPT HSG HARD METRIC 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Housing for Female Sockets Connector Through Hole Hard Metric, Type L |
Datasheet | Datasheet |
Category | Pitch 0.295" (7.50mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Connector Usage Receptacle |
Part Status Active | Features Board Guide |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style Hard Metric, Type L | Base Product Number |
Number of Positions 6 (Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,77450 € | 929,40 € |
| Unit Price without VAT: | 0,77450 € |
|---|---|
| Unit Price with VAT: | 0,92166 € |

