



HM1F41FDP000H6PLF | |
|---|---|
DigiKey Part Number | 609-HM1F41FDP000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1F41FDP000H6PLF |
Description | CONN RCPT 24POS EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | HM1F41FDP000H6PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,26800 € | 22,68 € |
| 25 | 2,12560 € | 53,14 € |
| 50 | 2,02440 € | 101,22 € |
| 100 | 1,92750 € | 192,75 € |
| 250 | 1,80684 € | 451,71 € |
| 500 | 1,72058 € | 860,29 € |
| 1.536 | 1,58965 € | 2.441,70 € |
| 3.072 | 1,51385 € | 4.650,55 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |







