HLW26R-2C7LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLW26R-2C7LF

DigiKey Part Number
609-1840-ND
Manufacturer
Manufacturer Product Number
HLW26R-2C7LF
Description
CONN FFC FPC TOP 26POS 1MM R/A
Customer Reference
Detailed Description
26 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HLW26R-2C7LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
26
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.154" (3.90mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.746
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25100 €2,51 €
250,23520 €5,88 €
500,22400 €11,20 €
1000,21340 €21,34 €
2500,20000 €50,00 €
5000,19044 €95,22 €
1.3500,17754 €239,68 €
2.7000,16906 €456,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €