
F516-1A7H1-21014 | |
|---|---|
DigiKey Part Number | 609-F516-1A7H1-21014TR-ND - Tape & Reel (TR) 609-F516-1A7H1-21014CT-ND - Cut Tape (CT) 609-F516-1A7H1-21014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F516-1A7H1-21014 |
Description | CONN FFC FPC BOTTOM 14POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F516-1A7H1-21014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,30480 € | 30,48 € |
| 250 | 0,28568 € | 71,42 € |
| 500 | 0,27204 € | 136,02 € |
| 1.000 | 0,25904 € | 259,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24667 € | 493,34 € |
| 4.000 | 0,23490 € | 939,60 € |
| 6.000 | 0,22827 € | 1.369,62 € |
| 10.000 | 0,22019 € | 2.201,90 € |
| 14.000 | 0,21503 € | 3.010,42 € |
| 20.000 | 0,20969 € | 4.193,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


