
F3311A7H121024E200 | |
|---|---|
DigiKey Part Number | 609-F3311A7H121024E200TR-ND - Tape & Reel (TR) 609-F3311A7H121024E200CT-ND - Cut Tape (CT) 609-F3311A7H121024E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F3311A7H121024E200 |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F3311A7H121024E200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.040" (1.02mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,46440 € | 11,61 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,42090 € | 42,09 € |
| 250 | 0,39452 € | 98,63 € |
| 500 | 0,37564 € | 187,82 € |
| 1.000 | 0,35770 € | 357,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32436 € | 1.297,44 € |
| 8.000 | 0,30889 € | 2.471,12 € |
| 12.000 | 0,30018 € | 3.602,16 € |
| 20.000 | 0,28957 € | 5.791,40 € |
| 28.000 | 0,28278 € | 7.917,84 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |






