
F31W-1A7H1-11020 | |
|---|---|
DigiKey Part Number | 609-F31W-1A7H1-11020TR-ND - Tape & Reel (TR) 609-F31W-1A7H1-11020CT-ND - Cut Tape (CT) 609-F31W-1A7H1-11020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11020 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7H1-11020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,61960 € | 15,49 € |
| 50 | 0,59000 € | 29,50 € |
| 100 | 0,56190 € | 56,19 € |
| 250 | 0,52668 € | 131,67 € |
| 500 | 0,50154 € | 250,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,47148 € | 565,78 € |
| 2.400 | 0,44898 € | 1.077,55 € |
| 3.600 | 0,43632 € | 1.570,75 € |
| 6.000 | 0,42088 € | 2.525,28 € |
| 8.400 | 0,41101 € | 3.452,48 € |
| 12.000 | 0,40081 € | 4.809,72 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



