F31Z-1A7H1-11012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F31W-1A7H1-11013

DigiKey Part Number
609-F31W-1A7H1-11013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F31W-1A7H1-11013
Description
FLEX CONNECTOR, P=0.50MM, H=4.25
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F31W-1A7H1-11013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
13
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.157" (4.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,30542 €3.665,04 €
Manufacturers Standard Package
Unit Price without VAT:0,30542 €
Unit Price with VAT:0,36345 €