
F31L-1A7H1-11030 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11030TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11030CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11030 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,55400 € | 13,85 € |
| 50 | 0,52720 € | 26,36 € |
| 100 | 0,50210 € | 50,21 € |
| 250 | 0,47056 € | 117,64 € |
| 500 | 0,44808 € | 224,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,41101 € | 698,72 € |
| 3.400 | 0,39139 € | 1.330,73 € |
| 5.100 | 0,38036 € | 1.939,84 € |
| 8.500 | 0,36690 € | 3.118,65 € |
| 11.900 | 0,35830 € | 4.263,77 € |
| 17.000 | 0,34941 € | 5.939,97 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |





