
F305-1A7H1-21022-E100 | |
|---|---|
DigiKey Part Number | 609-F305-1A7H1-21022-E100TR-ND - Tape & Reel (TR) 609-F305-1A7H1-21022-E100CT-ND - Cut Tape (CT) 609-F305-1A7H1-21022-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F305-1A7H1-21022-E100 |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F305-1A7H1-21022-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,47640 € | 11,91 € |
| 50 | 0,45340 € | 22,67 € |
| 100 | 0,43190 € | 43,19 € |
| 250 | 0,40476 € | 101,19 € |
| 500 | 0,38540 € | 192,70 € |
| 1.000 | 0,36700 € | 367,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34948 € | 698,96 € |
| 4.000 | 0,33280 € | 1.331,20 € |
| 6.000 | 0,32341 € | 1.940,46 € |
| 10.000 | 0,31197 € | 3.119,70 € |
| 14.000 | 0,30466 € | 4.265,24 € |
| 20.000 | 0,29710 € | 5.942,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |










