
DWRP1PBQ2001A6 | |
|---|---|
DigiKey Part Number | 609-DWRP1PBQ2001A6-ND |
Manufacturer | |
Manufacturer Product Number | DWRP1PBQ2001A6 |
Description | DWRP1PBQ2001A6-SDM RA PINS 2X1 P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Pins Through Hole, Right Angle Black Drawer |
Datasheet | Datasheet |
Category | Number of Columns 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Features Board Guide |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Pins | Contact Finish Thickness 200.0µin (5.08µm) |
Connector Style Drawer | Color Black |
Number of Positions 2 | Current Rating (Amps) 35A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2,95393 € | 827,10 € |
| Unit Price without VAT: | 2,95393 € |
|---|---|
| Unit Price with VAT: | 3,51518 € |

