DEP09P564CTXLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 4,98180 €
Datasheet

Similar


HARTING
In Stock: 80
Unit Price: 5,05000 €
Datasheet

Similar


HARTING
In Stock: 67
Unit Price: 7,36000 €
Datasheet

Similar


HARTING
In Stock: 77
Unit Price: 6,80000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,90920 €
Datasheet

Similar


HARTING
In Stock: 252
Unit Price: 5,99000 €
Datasheet

Similar


HARTING
In Stock: 44
Unit Price: 5,99000 €
Datasheet

Similar


HARTING
In Stock: 2
Unit Price: 6,50000 €
Datasheet

Similar


HARTING
In Stock: 96
Unit Price: 5,58000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,58000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,90000 €
Datasheet

Similar


HARTING
In Stock: 30
Unit Price: 5,90000 €
Datasheet

Similar


HARTING
In Stock: 34
Unit Price: 7,58000 €
Datasheet

Similar


HARTING
In Stock: 145
Unit Price: 8,28000 €
Datasheet
DE09P564GTXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEP09P564CTXLF

DigiKey Part Number
DEP09P564CTXLF-ND
Manufacturer
Manufacturer Product Number
DEP09P564CTXLF
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DEP09P564CTXLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
0.406" (10.30mm)
Features
Grounding Indents
Voltage Rating
1000V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2802,87157 €804,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87157 €
Unit Price with VAT:3,41717 €