DBMF25S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,48604 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,48604 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,48604 €
Datasheet

Similar


NorComp Inc.
In Stock: 5.301
Unit Price: 1,75000 €
Datasheet

Similar


NorComp Inc.
In Stock: 456
Unit Price: 2,58000 €
Datasheet

Similar


NorComp Inc.
In Stock: 447
Unit Price: 2,58000 €
Datasheet

Similar


NorComp Inc.
In Stock: 379
Unit Price: 2,58000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NorComp Inc.
In Stock: 241
Unit Price: 3,77000 €
Datasheet
DAMF15S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBMF25S

DigiKey Part Number
DBMF25S-ND
Manufacturer
Manufacturer Product Number
DBMF25S
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20012,62075 €2.524,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,62075 €
Unit Price with VAT:15,01869 €