DAML15SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 9,90413 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,86824 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,49406 €
Datasheet

Similar


NorComp Inc.
In Stock: 5.465
Unit Price: 1,55000 €
Datasheet

Similar


NorComp Inc.
In Stock: 1.853
Unit Price: 2,52000 €
Datasheet

Similar


NorComp Inc.
In Stock: 79
Unit Price: 2,52000 €
Datasheet

Similar


NorComp Inc.
In Stock: 1.727
Unit Price: 2,52000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAML15SN

DigiKey Part Number
DAML15SN-ND
Manufacturer
Manufacturer Product Number
DAML15SN
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Cable Side (M3)
Termination
Solder Cup
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.