
DAML15P | |
|---|---|
DigiKey Part Number | DAML15P-ND |
Manufacturer | |
Manufacturer Product Number | DAML15P |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAML15P Models |
Category | Flange Feature Cable Side (M3) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 8,97593 € | 1.346,39 € |
| Unit Price without VAT: | 8,97593 € |
|---|---|
| Unit Price with VAT: | 10,68136 € |









