
DAM3W3PN | |
|---|---|
cms-digikey-product-number | DAM3W3PN-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DAM3W3PN |
cms-description | CONN D-SUB HOUSING PLUG 3POS |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
cms-eda-cad-models | DAM3W3PN Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 3 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,62100 € | 26,21 € |
| 25 | 2,45720 € | 61,43 € |
| 50 | 2,33960 € | 116,98 € |
| 100 | 2,22780 € | 222,78 € |
| 250 | 2,08832 € | 522,08 € |
| 500 | 1,98866 € | 994,33 € |
| 1.000 | 1,89377 € | 1.893,77 € |
| 2.500 | 1,77532 € | 4.438,30 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |






