DAM15P743 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 250
Unit Price: 5,19000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.162
Unit Price: 5,26000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 515
Unit Price: 8,50000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,69000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 66
Unit Price: 3,96000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.445
Unit Price: 3,24000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 843
Unit Price: 3,68000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 458
Unit Price: 4,81000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 497
Unit Price: 4,85000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 72
Unit Price: 22,17000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAM15P743

DigiKey Part Number
DAM15P743-ND
Manufacturer
Manufacturer Product Number
DAM15P743
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
Harsh Environment
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.318" (8.08mm)
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.