DA3W3SA00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 2.468
Unit Price: 9,64000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 13,04380 €
Datasheet
DA3W3SA00(LF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3W3SA00

DigiKey Part Number
DA3W3SA00-ND
Manufacturer
Manufacturer Product Number
DA3W3SA00
Description
CONN D-SUB HOUSING RCPT 3POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
3 (Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin-Lead Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.