
D09P71S6GA12LF | |
|---|---|
DigiKey Part Number | 609-D09P71S6GA12LFTR-ND - Tape & Reel (TR) 609-D09P71S6GA12LFCT-ND - Cut Tape (CT) 609-D09P71S6GA12LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D09P71S6GA12LF |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P71S6GA12LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 4A per Contact | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,30000 € | 23,00 € |
| 25 | 2,15560 € | 53,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,99467 € | 149,60 € |
| 150 | 1,89940 € | 284,91 € |
| 225 | 1,84578 € | 415,30 € |
| 375 | 1,78045 € | 667,67 € |
| 525 | 1,73869 € | 912,81 € |
| 750 | 1,69549 € | 1.271,62 € |
| 1.875 | 1,58941 € | 2.980,14 € |
| 3.750 | 1,51363 € | 5.676,11 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |




