MFG_BTFWXXP-3SXXXXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTFW20P-3SSTE4LF

DigiKey Part Number
BTFW20P-3SSTE4LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTFW20P-3SSTE4LF
Description
CONN PLUG 20POS SMD TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
20
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8000,68764 €3.300,67 €
Unit Price without VAT:0,68764 €
Unit Price with VAT:0,81829 €