
BPS8B96YYD2C0Z0LF | |
|---|---|
DigiKey Part Number | BPS8B96YYD2C0Z0LF-ND |
Manufacturer | |
Manufacturer Product Number | BPS8B96YYD2C0Z0LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BPS8B96YYD2C0Z0LF Models |
Category | Level, Class 3 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Contact Finish Gold |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 34 | Material - Insulation Polyester Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 5,04417 € | 1.694,84 € |
| Unit Price without VAT: | 5,04417 € |
|---|---|
| Unit Price with VAT: | 6,00256 € |

