B4071B7L111260E100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4071B7L111260E100

DigiKey Part Number
609-B4071B7L111260E100TR-ND - Tape & Reel (TR)
609-B4071B7L111260E100CT-ND - Cut Tape (CT)
609-B4071B7L111260E100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B4071B7L111260E100
Description
FLT BTB P0.8 60P REC GOLDFLASH R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
B4071B7L111260E100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
-
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
102,11700 €21,17 €
251,98400 €49,60 €
501,88920 €94,46 €
1001,79900 €179,90 €
2501,68636 €421,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,60586 €802,93 €
1.0001,52923 €1.529,23 €
1.5001,48612 €2.229,18 €
2.5001,43356 €3.583,90 €
3.5001,39997 €4.899,89 €
5.0001,36521 €6.826,05 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €