
B3291B7L1112A0E100 | |
|---|---|
DigiKey Part Number | 609-B3291B7L1112A0E100TR-ND - Tape & Reel (TR) 609-B3291B7L1112A0E100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B3291B7L1112A0E100 |
Description | FBTB P0.5 ,100P, RECEPTACLE, SPO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3291B7L1112A0E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,54700 € | 45,47 € |
| 25 | 4,26120 € | 106,53 € |
| 50 | 4,05760 € | 202,88 € |
| 100 | 3,86390 € | 386,39 € |
| 250 | 3,67140 € | 917,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,36840 € | 2.357,88 € |
| 1.400 | 3,20779 € | 4.490,91 € |
| 2.100 | 3,11741 € | 6.546,56 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |




