
B3261B7L111220E100 | |
|---|---|
DigiKey Part Number | 609-B3261B7L111220E100TR-ND - Tape & Reel (TR) 609-B3261B7L111220E100CT-ND - Cut Tape (CT) 609-B3261B7L111220E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3261B7L111220E100 |
Description | BTB CONNECTOR, PITCH 0.50MM, HEI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3261B7L111220E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm | |
Height Above Board | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,52000 € | 35,20 € |
| 25 | 3,29880 € | 82,47 € |
| 50 | 3,14140 € | 157,07 € |
| 100 | 2,99150 € | 299,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,12263 € | 636,79 € |
| 600 | 2,02133 € | 1.212,80 € |
| 900 | 1,96436 € | 1.767,92 € |
| 1.500 | 1,89488 € | 2.842,32 € |
| 2.100 | 1,85047 € | 3.885,99 € |
| 3.000 | 1,80452 € | 5.413,56 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |


