
B3241B7L111260E100 | |
|---|---|
DigiKey Part Number | 609-B3241B7L111260E100TR-ND - Tape & Reel (TR) 609-B3241B7L111260E100CT-ND - Cut Tape (CT) 609-B3241B7L111260E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3241B7L111260E100 |
Description | FBTB P0.5 ,60P, PLUG, SPOT PLATI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3241B7L111260E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6.4mm | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,93600 € | 19,36 € |
| 25 | 1,81440 € | 45,36 € |
| 50 | 1,72780 € | 86,39 € |
| 100 | 1,64530 € | 164,53 € |
| 250 | 1,54224 € | 385,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,44982 € | 869,89 € |
| 1.200 | 1,38065 € | 1.656,78 € |
| 1.800 | 1,34174 € | 2.415,13 € |
| 3.000 | 1,29428 € | 3.882,84 € |
| 4.200 | 1,26395 € | 5.308,59 € |
| 6.000 | 1,23258 € | 7.395,48 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |







