
B3241B7L111220E100 | |
|---|---|
DigiKey Part Number | 609-B3241B7L111220E100TR-ND - Tape & Reel (TR) 609-B3241B7L111220E100CT-ND - Cut Tape (CT) 609-B3241B7L111220E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3241B7L111220E100 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3241B7L111220E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94400 € | 19,44 € |
| 25 | 1,82200 € | 45,55 € |
| 50 | 1,73500 € | 86,75 € |
| 100 | 1,65220 € | 165,22 € |
| 250 | 1,54864 € | 387,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,45590 € | 873,54 € |
| 1.200 | 1,38643 € | 1.663,72 € |
| 1.800 | 1,34736 € | 2.425,25 € |
| 3.000 | 1,29970 € | 3.899,10 € |
| 4.200 | 1,26924 € | 5.330,81 € |
| 6.000 | 1,23774 € | 7.426,44 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |




