
B3221B7L111240E100 | |
|---|---|
DigiKey Part Number | 609-B3221B7L111240E100TR-ND - Tape & Reel (TR) 609-B3221B7L111240E100CT-ND - Cut Tape (CT) 609-B3221B7L111240E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3221B7L111240E100 |
Description | B322-1B7L1-11240-E100-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3221B7L111240E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,99320 € | 49,83 € |
| 50 | 1,89780 € | 94,89 € |
| 100 | 1,80710 € | 180,71 € |
| 250 | 1,69388 € | 423,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61304 € | 806,52 € |
| 1.000 | 1,53607 € | 1.536,07 € |
| 1.500 | 1,49279 € | 2.239,18 € |
| 2.500 | 1,43998 € | 3.599,95 € |
| 3.500 | 1,40623 € | 4.921,81 € |
| 5.000 | 1,37133 € | 6.856,65 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


