AU10169534-J24CBLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU10169534-J24CBLF

DigiKey Part Number
609-AU10169534-J24CBLF-ND
Manufacturer
Manufacturer Product Number
AU10169534-J24CBLF
Description
DURAEV PLUG WITH 0.2 METER CABLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable 6 Line 0.67' (0.20m) 7.87"
Datasheet
 Datasheet
EDA/CAD Models
AU10169534-J24CBLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Number of Lines
6
Cable Length - Unexposed
0.67' (0.20m) 7.87"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,86000 €19,86 €
1016,87200 €168,72 €
2515,81560 €395,39 €
6614,76909 €974,76 €
13214,06455 €1.856,52 €
26413,39402 €3.536,02 €
52812,75559 €6.734,95 €
Manufacturers Standard Package
Unit Price without VAT:19,86000 €
Unit Price with VAT:23,63340 €