98432-511LF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 109
Unit Price: 2,05000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,87110 €
Datasheet

Parametric Equivalent


Molex
In Stock: 107
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,69275 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.793
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.137
Unit Price: 2,79000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,18394 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.653
Unit Price: 2,36000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 350
Unit Price: 1,46000 €
Datasheet
98432-511LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98432-511LF
98432-511LF
98432-511LF

98432-511LF

DigiKey Part Number
609-98432-511LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
98432-511LF
Description
CONN MOD JACK 6P6C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
98432-511LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Plastic
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.057 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.057In Stock
Ships from WEC