

98424-F52-04ALF | |
---|---|
DigiKey Part Number | 609-98424-F52-04ALFTR-ND - Tape & Reel (TR) 609-98424-F52-04ALFCT-ND - Cut Tape (CT) 609-98424-F52-04ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98424-F52-04ALF |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-F52-04ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,70900 € | 7,09 € |
100 | 0,60290 € | 60,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,52289 € | 392,17 € |
1.500 | 0,49793 € | 746,89 € |
2.250 | 0,48389 € | 1.088,75 € |
3.750 | 0,46676 € | 1.750,35 € |
5.250 | 0,45582 € | 2.393,05 € |
7.500 | 0,44450 € | 3.333,75 € |
18.750 | 0,41670 € | 7.813,12 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |