
95293-101A06LF | |
|---|---|
DigiKey Part Number | 609-95293-101A06LFTR-ND - Tape & Reel (TR) 609-95293-101A06LFCT-ND - Cut Tape (CT) 609-95293-101A06LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95293-101A06LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95293-101A06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,60050 € | 60,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 0,53448 € | 277,93 € |
| 1.040 | 0,50896 € | 529,32 € |
| 1.560 | 0,49461 € | 771,59 € |
| 2.600 | 0,47710 € | 1.240,46 € |
| 3.640 | 0,46591 € | 1.695,91 € |
| 5.200 | 0,45434 € | 2.362,57 € |
| 13.000 | 0,42592 € | 5.536,96 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |





