

95278-401A08LF | |
|---|---|
DigiKey Part Number | 609-95278-401A08LFTR-ND - Tape & Reel (TR) 609-95278-401A08LFCT-ND - Cut Tape (CT) 609-95278-401A08LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-401A08LF |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
EDA/CAD Models | 95278-401A08LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.232" (5.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,51960 € | 51,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,48077 € | 144,23 € |
| 600 | 0,45780 € | 274,68 € |
| 900 | 0,44488 € | 400,39 € |
| 1.500 | 0,42913 € | 643,70 € |
| 2.100 | 0,41906 € | 880,03 € |
| 3.000 | 0,40865 € | 1.225,95 € |
| 7.500 | 0,38308 € | 2.873,10 € |
| 15.000 | 0,36481 € | 5.472,15 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |










