94654-112H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1.869
Unit Price: 1,14000 €
Datasheet

Similar


Samtec Inc.
In Stock: 420
Unit Price: 1,41000 €
Datasheet

Similar


Samtec Inc.
In Stock: 312
Unit Price: 0,74000 €
Datasheet

Similar


Samtec Inc.
In Stock: 321
Unit Price: 1,43000 €
Datasheet

Similar


Samtec Inc.
In Stock: 536
Unit Price: 1,01000 €
Datasheet

Similar


Samtec Inc.
In Stock: 654
Unit Price: 0,75000 €
Datasheet

Similar


Samtec Inc.
In Stock: 221
Unit Price: 1,18000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,52000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94654-112H

DigiKey Part Number
94654-112H-ND
Manufacturer
Manufacturer Product Number
94654-112H
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.085" (2.16mm)
Overall Contact Length
0.415" (10.54mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.