Similar
Similar
Similar
Similar


91931-31131LF | |
|---|---|
DigiKey Part Number | 609-4462-2-ND - Tape & Reel (TR) 609-4462-1-ND - Cut Tape (CT) 609-4462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31131LF |
Description | CONN RCPT 31POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31131LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40500 € | 34,05 € |
| 25 | 3,19120 € | 79,78 € |
| 50 | 3,03860 € | 151,93 € |
| 100 | 2,89350 € | 289,35 € |
| 250 | 2,71232 € | 678,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,58292 € | 1.291,46 € |
| 1.000 | 2,45973 € | 2.459,73 € |
| 1.500 | 2,39042 € | 3.585,63 € |
| 2.500 | 2,30590 € | 5.764,75 € |
| 3.500 | 2,25187 € | 7.881,54 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |











