

91931-31121LF | |
---|---|
DigiKey Part Number | 609-3520-2-ND - Tape & Reel (TR) 609-3520-1-ND - Cut Tape (CT) 609-3520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31121LF |
Description | CONN RCPT 21POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31121LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,76000 € | 2,76 € |
10 | 2,35000 € | 23,50 € |
25 | 2,20240 € | 55,06 € |
50 | 2,09740 € | 104,87 € |
100 | 1,99710 € | 199,71 € |
250 | 1,87204 € | 468,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 1,72456 € | 1.379,65 € |
1.600 | 1,64231 € | 2.627,70 € |
2.400 | 1,59603 € | 3.830,47 € |
4.000 | 1,53960 € | 6.158,40 € |
5.600 | 1,50353 € | 8.419,77 € |
Unit Price without VAT: | 2,76000 € |
---|---|
Unit Price with VAT: | 3,28440 € |