

91921-31111LF | |
|---|---|
DigiKey Part Number | 609-91921-31111LFTR-ND - Tape & Reel (TR) 609-91921-31111LFCT-ND - Cut Tape (CT) 609-91921-31111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91921-31111LF |
Description | CONN RCPT 11POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91921-31111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05100 € | 10,51 € |
| 25 | 0,98480 € | 24,62 € |
| 50 | 0,93760 € | 46,88 € |
| 100 | 0,89290 € | 89,29 € |
| 250 | 0,83692 € | 209,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,77095 € | 616,76 € |
| 1.600 | 0,73416 € | 1.174,66 € |
| 2.400 | 0,71346 € | 1.712,30 € |
| 4.000 | 0,68822 € | 2.752,88 € |
| 5.600 | 0,67209 € | 3.763,70 € |
| 8.000 | 0,65541 € | 5.243,28 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |



















