
91911-32569LF | |
|---|---|
DigiKey Part Number | 609-91911-32569LFTR-ND - Tape & Reel (TR) 609-91911-32569LFCT-ND - Cut Tape (CT) 609-91911-32569LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-32569LF |
Description | CONN HDR 69POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-32569LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17600 € | 41,76 € |
| 25 | 3,91400 € | 97,85 € |
| 50 | 3,72700 € | 186,35 € |
| 100 | 3,54900 € | 354,90 € |
| 250 | 3,34544 € | 836,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,16810 € | 1.584,05 € |
| 1.000 | 3,01699 € | 3.016,99 € |
| 1.500 | 2,93200 € | 4.398,00 € |
| 2.500 | 2,82834 € | 7.070,85 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |




